
09773.15MXP | |
|---|---|
DigiKey Part Number | F1668-ND |
Manufacturer | |
Manufacturer Product Number | 09773.15MXP |
Description | FUSE CERAMIC 3.15A 500VAC 450VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 58.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.13000 | $13.13 |
| 5 | $10.90200 | $54.51 |
| 10 | $10.05800 | $100.58 |
| 50 | $8.33940 | $416.97 |
| 100 | $7.68960 | $768.96 |
| 250 | $6.90296 | $1,725.74 |
| 500 | $6.35792 | $3,178.96 |
| 1,000 | $6.32834 | $6,328.34 |













