881 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0881100.URF

DigiKey Part Number
F12125TR-ND - Tape & Reel (TR)
F12125CT-ND - Cut Tape (CT)
F12125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881100.URF
Description
FUSE BOARD MOUNT 100A 75VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0881100.URF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
6900.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm)
DC Cold Resistance
0.45 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.50000$35.50
5$29.45200$147.26
10$27.17100$271.71
50$22.51400$1,125.70
100$20.74980$2,074.98
250$20.57160$5,142.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.80686$8,403.43
Manufacturers Standard Package