Similar

0434002.NRP | |
|---|---|
DigiKey Part Number | F1368TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0434002.NRP |
Description | FUSE BRD MNT 2A 32VAC 32VDC 0603 |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.104 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.036 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-0603F200-2 | Bourns Inc. | 12,854 | SF-0603F200-2CT-ND | $1.33000 | Similar |


