CA14461_VERONICA-SQ-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA14461_VERONICA-SQ-M

DigiKey Part Number
711-2284-ND
Manufacturer
Manufacturer Product Number
CA14461_VERONICA-SQ-M
Description
LENS CLEAR 23-40DEG MED ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 23° ~ 40° Medium Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens with Integrated Mount
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
22.5mm x 22.5mm
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
23° ~ 40°
For Use With/Related Manufacturer
Cree, LG Innotek, Lumileds, Nichia, Osram
Material
Acrylic
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
180$3.29783$593.61
Manufacturers Standard Package