
CA13724_VERONICA-SQ-RS | |
|---|---|
DigiKey Part Number | 711-2246-ND |
Manufacturer | |
Manufacturer Product Number | CA13724_VERONICA-SQ-RS |
Description | LENS CLR 7-18DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 7° ~ 18° Spot Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 22.5mm x 22.5mm | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 7° ~ 18° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $3.32200 | $597.96 |



