
C13528_VERONICA-RS | |
|---|---|
DigiKey Part Number | 711-1830-ND |
Manufacturer | |
Manufacturer Product Number | C13528_VERONICA-RS |
Description | LENS CLR 10-16DEG SPOT ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 10° ~ 16° Spot Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 10° ~ 16° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $2.90357 | $325.20 |

