0A007-E2830-Q2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LEDdynamics Inc.
In Stock: 0
Unit Price: $6.03300
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0A007-E2830-Q2

DigiKey Part Number
788-0A007-E2830-Q2-ND
Manufacturer
Manufacturer Product Number
0A007-E2830-Q2
Description
INDUS STAR - XPE2 3000K, 80 CRI,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LUXdrive™ White, Warm Starboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED Engine
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
93lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
94 lm/W
Current - Max
1.5A
CRI (Color Rendering Index)
80
Viewing Angle
110°
Features
-
Size / Dimension
19.81mm L x 19.56mm W
Height
3.56mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
40$6.03300$241.32
Manufacturers Standard Package