cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0A007-CG30840S2

DigiKey Part Number
788-0A007-CG30840S2-ND
Manufacturer
Manufacturer Product Number
0A007-CG30840S2
Description
INDUS STAR, 1-UP, XP-G3, 4000K,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine Indus Star™ White, Neutral Starboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED Engine
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
148lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
157 lm/W
Current - Max
2A
CRI (Color Rendering Index)
80
Viewing Angle
125°
Features
-
Size / Dimension
19.81mm L x 19.56mm W
Height
3.56mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
40$5.26325$210.53
Manufacturers Standard Package