Parametric Equivalent

0A007-CG30830R5 | |
|---|---|
DigiKey Part Number | 788-0A007-CG30830R5-ND |
Manufacturer | |
Manufacturer Product Number | 0A007-CG30830R5 |
Description | INDUS STAR, 1-UP, XP-G3, 3000K, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ White, Warm Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 139lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.81mm L x 19.56mm W | |
Height | 3.56mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $5.26325 | $210.53 |

