A17633-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17156-09

DigiKey Part Number
926-1693-ND
Manufacturer
Manufacturer Product Number
A17156-09
Description
THERM PAD 457.2X457.2MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.0900" (2.286mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
2.7W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$292.20000$292.20
10$258.51900$2,585.19
25$246.19320$6,154.83
50$237.24620$11,862.31
Manufacturers Standard Package