
TCTOM1A475M8R | |
|---|---|
DigiKey Part Number | 478-TCTOM1A475M8RTR-ND - Tape & Reel (TR) 478-TCTOM1A475M8RCT-ND - Cut Tape (CT) 478-TCTOM1A475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOM1A475M8R |
Description | CAP TANT POLY 4.7UF 10V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.65100 | $6.51 |
| 50 | $0.49780 | $24.89 |
| 100 | $0.45030 | $45.03 |
| 500 | $0.37014 | $185.07 |
| 1,000 | $0.34536 | $345.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31438 | $1,257.52 |
| 12,000 | $0.29324 | $3,518.88 |
| 20,000 | $0.28541 | $5,708.20 |










