Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES0611470M050B

DigiKey Part Number
478-RES0611470M050B-ND
Manufacturer
Manufacturer Product Number
RES0611470M050B
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
118 mA @ 120 Hz
Ripple Current @ High Frequency
295 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21500$2.15
50$0.15500$7.75
100$0.13590$13.59
500$0.10302$51.51
1,000$0.09260$92.60
3,000$0.07955$238.65
5,000$0.07466$373.30
Manufacturers Standard Package