
REA06112R2M160K | |
|---|---|
DigiKey Part Number | 478-REA06112R2M160KCT-ND - Cut Tape (CT) 478-REA06112R2M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA06112R2M160K |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.2 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25600 | $2.56 |
| 50 | $0.18600 | $9.30 |
| 100 | $0.16380 | $16.38 |
| 500 | $0.12510 | $62.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.10662 | $159.93 |

