
REA0511220M025K | |
|---|---|
DigiKey Part Number | 478-REA0511220M025KCT-ND - Cut Tape (CT) 478-REA0511220M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511220M025K |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 96 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.12440 | $6.22 |
| 100 | $0.10880 | $10.88 |
| 500 | $0.08186 | $40.93 |
| 1,000 | $0.07332 | $73.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06746 | $134.92 |
| 4,000 | $0.06142 | $245.68 |
| 6,000 | $0.05837 | $350.22 |
| 10,000 | $0.05632 | $563.20 |

