Parametric Equivalent
Parametric Equivalent

MC03FA40-TE16L | |
|---|---|
DigiKey Part Number | 478-MC03FA40-TE16LTR-ND - Tape & Reel (TR) 478-MC03FA40-TE16LCT-ND - Cut Tape (CT) 478-MC03FA40-TE16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC03FA40-TE16L |
Description | DIODE STANDARD 400V 3A NSMC_FL |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount nSMC_FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | nSMC_FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |




