
AHC1012471M025R | |
|---|---|
DigiKey Part Number | 478-AHC1012471M025RTR-ND - Tape & Reel (TR) 478-AHC1012471M025RCT-ND - Cut Tape (CT) 478-AHC1012471M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHC1012471M025R |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.06700 | $20.67 |
| 50 | $1.79980 | $89.99 |
| 100 | $1.64490 | $164.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.43585 | $574.34 |
| 800 | $1.34163 | $1,073.30 |
| 1,200 | $1.29939 | $1,559.27 |
| 2,000 | $1.24839 | $2,496.78 |
| 2,800 | $1.21842 | $3,411.58 |
| 4,000 | $1.18948 | $4,757.92 |
| 4,800 | $1.17572 | $5,643.46 |
| 9,600 | $1.16887 | $11,221.15 |

