RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP1373F

DigiKey Part Number
2019-RK73H1ETTP1373FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP1373FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP1373FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP1373F
Description
RES 137K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
137 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP1373F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,932
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.04300$0.43
25$0.03120$0.78
50$0.02520$1.26
100$0.02050$2.05
250$0.01596$3.99
500$0.01334$6.67
1,000$0.01133$11.33
5,000$0.00865$43.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00525$52.50
20,000$0.00518$103.60
30,000$0.00515$154.50
50,000$0.00511$255.50
70,000$0.00508$355.60
100,000$0.00506$506.00
120,000$0.00505$606.00
240,000$0.00491$1,178.40
250,000$0.00489$1,222.50
Manufacturers Standard Package