
PNR-23539-000 | |
|---|---|
DigiKey Part Number | 423-1393-ND |
Manufacturer | |
Manufacturer Product Number | PNR-23539-000 |
Description | MIC BOOM ANLG NC -60DB 0.315"DIA |
Customer Reference | |
Detailed Description | 300 Hz ~ 4 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling (-60dB ±4dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boom | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 300 Hz ~ 4 kHz | |
Sensitivity | -60dB ±4dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 2.5 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 10 V | |
Current - Supply | 200 µA | |
Port Location | Bottom, Top | |
Termination | Wire Leads | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height (Max) | 0.186" (4.72mm) | |
Shape | Circular |

