
APGF0606SYKCGK-TT-C2 | |
|---|---|
DigiKey Part Number | 754-APGF0606SYKCGK-TT-C2TR-ND - Tape & Reel (TR) 754-APGF0606SYKCGK-TT-C2CT-ND - Cut Tape (CT) 754-APGF0606SYKCGK-TT-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0606SYKCGK-TT-C2 |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 1.92V Green, 1.97V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF0606SYKCGK-TT-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.92V Green, 1.97V Yellow | |
Current - Test | 5mA Green, 5mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.07400 | $10.74 |
| 100 | $0.79220 | $79.22 |
| 500 | $0.66658 | $333.29 |
| 1,000 | $0.62545 | $625.45 |
| 2,000 | $0.59055 | $1,181.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56095 | $2,243.80 |
| 8,000 | $0.53588 | $4,287.04 |
| 12,000 | $0.52304 | $6,276.48 |
| 20,000 | $0.50856 | $10,171.20 |
| 28,000 | $0.49995 | $13,998.60 |

