KTS1697AEOAB-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1697AEOAB-TR

DigiKey Part Number
2763-KTS1697AEOAB-TR-ND - Tape & Reel (TR)
2763-KTS1697AEOAB-TRCT-ND - Cut Tape (CT)
2763-KTS1697AEOAB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1697AEOAB-TR
Description
7ARMS VBUS CURRENT-SINK PROTECTI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 7A 25-WLCSP (2.7x2.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
3V ~ 23V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
11mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
25-WLCSP (2.7x2.7)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$3.03200$30.32
25$2.86080$71.52
100$2.43720$243.72
250$2.28840$572.10
500$2.00236$1,001.18
1,000$1.65911$1,659.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41610$4,248.30
Manufacturers Standard Package