



8827 | |
|---|---|
DigiKey Part Number | 36-8827-ND |
Manufacturer | |
Manufacturer Product Number | 8827 |
Description | BRD SPT REST MNT SNAP LOCK 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.030" (26.17mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.41000 | $4.10 |
| 25 | $0.36720 | $9.18 |
| 100 | $0.31090 | $31.09 |
| 500 | $0.25788 | $128.94 |
| 1,000 | $0.23843 | $238.43 |
| 2,500 | $0.21544 | $538.60 |
| 5,000 | $0.20656 | $1,032.80 |

