
R75GF310050H3J | |
|---|---|
DigiKey Part Number | 399-R75GF310050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75GF310050H3J |
Description | CAP FILM 0.1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GF310050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.46200 | $23.10 |
| 100 | $0.41730 | $41.73 |
| 500 | $0.34182 | $170.91 |
| 1,800 | $0.30195 | $543.51 |
| 3,600 | $0.28568 | $1,028.45 |
| 5,400 | $0.27752 | $1,498.61 |

