
C4BSPBX4120ZB0J | |
|---|---|
DigiKey Part Number | 399-13860-ND |
Manufacturer | |
Manufacturer Product Number | C4BSPBX4120ZB0J |
Description | CAP FILM 1.2UF 5% 1.2KVDC SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.102" W (42.50mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.71000 | $39.71 |
| 32 | $29.78281 | $953.05 |
| 64 | $28.71656 | $1,837.86 |
| 128 | $27.83867 | $3,563.35 |
| 512 | $26.51967 | $13,578.07 |

