
SIN-41T-2.4S | |
|---|---|
DigiKey Part Number | 455-1455-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIN-41T-2.4S |
Description | CONN TERM WTB 16-18AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.094" (2.39mm) | |
Insulation Diameter | 0.110" ~ 0.134" (2.79mm ~ 3.40mm) | |
Length - Overall | 0.327" (8.31mm) | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03960 | $118.80 |


