M2012TZG23-JA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $23.13000
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: $22.55000
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: $30.38000
Datasheet
MN19TJW01-FC-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MN19TJW01-FC-1A
IP Rated Switches | Datasheet Preview

M2012TZG23-JA

DigiKey Part Number
M2012TZG23-JA-ND
Manufacturer
Manufacturer Product Number
M2012TZG23-JA
Description
SWITCH ROCKER SPDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2012TZG23-JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes