Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTH-120-01-L-D-A | |
|---|---|
DigiKey Part Number | BTH-120-01-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-01-L-D-A |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.32000 | $9.32 |
| 10 | $7.92000 | $79.20 |
| 25 | $7.42360 | $185.59 |
| 50 | $7.06920 | $353.46 |
| 100 | $6.73180 | $673.18 |
| 250 | $6.31052 | $1,577.63 |
| 500 | $6.00950 | $3,004.75 |
| 1,000 | $5.99811 | $5,998.11 |








