
160R18W105KV4E | |
|---|---|
DigiKey Part Number | 709-1068-2-ND - Tape & Reel (TR) 709-1068-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160R18W105KV4E |
Description | CAP CER 1UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 160R18W105KV4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.17mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.79680 | $39.84 |
| 100 | $0.72790 | $72.79 |
| 500 | $0.61198 | $305.99 |
| 1,000 | $0.57612 | $576.12 |

