
CR2477 H2B | |
|---|---|
DigiKey Part Number | 5194-CR2477H2B-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 H2B |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Discharge Rate | 2mA | |
Weight | 9 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |

