



MX34017SFA | |
|---|---|
DigiKey Part Number | MX34017SFA-ND |
Manufacturer | |
Manufacturer Product Number | MX34017SFA |
Description | CONN RCPT HSG 17POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.72600 | $17.26 |
| 25 | $1.61680 | $40.42 |
| 50 | $1.53960 | $76.98 |
| 100 | $1.46620 | $146.62 |
| 360 | $1.33931 | $482.15 |
| 720 | $1.27539 | $918.28 |
| 1,080 | $1.23941 | $1,338.56 |
| 2,520 | $1.16750 | $2,942.10 |


