111010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111010

DigiKey Part Number
2291-111010-ND
Manufacturer
Manufacturer Product Number
111010
Description
WADI CABLE GLAND M10X1,5 - NICKE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M10x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
M10x1.5
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$20.72000$20.72
10$17.61300$176.13
25$16.50880$412.72
50$15.72080$786.04
100$14.97070$1,497.07
300$13.85483$4,156.45
500$13.36492$6,682.46
1,000$12.72785$12,727.85
Manufacturers Standard Package