
JP-EDFA-XFP-1517 | |
|---|---|
DigiKey Part Number | 3227-JP-EDFA-XFP-1517-ND |
Manufacturer | |
Manufacturer Product Number | JP-EDFA-XFP-1517 |
Description | XFP PLUGGABLE EDFA, 15DB GAIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 1548nm 3.13V ~ 3.46V Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1548nm | |
Applications | Optical | |
Voltage - Supply | 3.13V ~ 3.46V | |
Connector Type | - | |
Mounting Type | Pluggable, XFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,961.89000 | $1,961.89 |

