M2325HA4x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2325HA450

DigiKey Part Number
238-M2325HA450-ND
Manufacturer
Manufacturer Product Number
M2325HA450
Description
DIODE STANDARD 4500V 2325A W121
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 4500 V 2325A Chassis Mount W121
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4500 V
Current - Average Rectified (Io)
2325A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 2500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.4 µs
Current - Reverse Leakage @ Vr
150 mA @ 4500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
W121
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
6$1,217.33833$7,304.03