TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXK300N60B3

DigiKey Part Number
IXXK300N60B3-ND
Manufacturer
Manufacturer Product Number
IXXK300N60B3
Description
IGBT PT 600V 550A TO-264
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 550 A 2300 W Through Hole TO-264 (IXXK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
550 A
Current - Collector Pulsed (Icm)
1140 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 100A
Power - Max
2300 W
Switching Energy
3.45mJ (on), 2.86mJ (off)
Input Type
Standard
Gate Charge
460 nC
Td (on/off) @ 25°C
50ns/190ns
Test Condition
400V, 100A, 1Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (IXXK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$47.41000$47.41
25$31.60160$790.04
100$30.30040$3,030.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.