
MS3057-20A | |
|---|---|
DigiKey Part Number | MS3057-20AIT-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-20A |
Description | CONN CAB CLAMP SZ32 1 3/4-18 -2B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 1 3/4-18 UNS-2B 32 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.664" ~ 1.250" (16.87mm ~ 31.75mm) | |
Diameter - Outside | 2.031" (51.59mm) | |
Shell Size - Insert | 32 | |
Thread Size | 1 3/4-18 UNS-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $135.85880 | $3,396.47 |

