
MS3057-16AWB | |
|---|---|
DigiKey Part Number | MS3057-16AWB-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-16AWB |
Description | CONN CAB CLMP SZ24 28 1 7/16-18 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.468" ~ 0.938" (11.89mm ~ 23.83mm) | |
Diameter - Outside | 1.656" (42.06mm) | |
Shell Size - Insert | 24, 28 | |
Thread Size | 1 7/16-18 UNEF-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $53.48880 | $1,337.22 |

