
MWA220015A-13A | |
|---|---|
DigiKey Part Number | MWA220015A-13A-ND |
Manufacturer | |
Manufacturer Product Number | MWA220015A-13A |
Description | AC/DC DESKTOP ADAPTER 15V 219W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15V 219 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 14.6A | |
Power (Watts) | 219 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 6 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.20" L x 2.90" W x 1.60" H (208.3mm x 73.7mm x 40.6mm) | |
Approval Agency | CE, cTUVus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $143.45358 | $34,428.86 |

