
PL10112 | |
|---|---|
DigiKey Part Number | PL10112-ND |
Manufacturer | |
Manufacturer Product Number | PL10112 |
Description | FIXED IND 1UH 42A 1.43 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Planar Inductor 42 A 1.43mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Planar | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.780" L x 0.770" W (19.81mm x 19.56mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |

