
BOARD WITH REAL PROBE SENSORS | |
|---|---|
DigiKey Part Number | 2952-BOARDWITHREALPROBESENSORS-ND |
Manufacturer | |
Manufacturer Product Number | BOARD WITH REAL PROBE SENSORS |
Description | SENSOR, EVALUATION KIT, LIQUID F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.15000 | $257.15 |

