TLT807B0EPVBOARDTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLT807B0EPVBOARDTOBO1

DigiKey Part Number
448-TLT807B0EPVBOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
TLT807B0EPVBOARDTOBO1
Description
EVAL BOARD FOR TLT807B0EPV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TLT807B0EPV OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.2V ~ 20V
Current - Output
70mA
Voltage - Input
2.75V ~ 42V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TLT807B0EPV
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$113.53000$113.53
Manufacturers Standard Package