40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20721B1KUMLG

DigiKey Part Number
448-CYW20721B1KUMLG-ND
Manufacturer
Manufacturer Product Number
CYW20721B1KUMLG
Description
IC RF TXRX+MCU BLE 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 + EDR 2.402GHz ~ 2.48GHz 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
8DPSK, 8PSK, DQPSK, GFSK, QPSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
5dBm
Sensitivity
-95.5dBm
Memory Size
1MB Flash, 512kB RAM, 2MB ROM
Serial Interfaces
I2C, I2S, PCM, PDM, SPI, UART
GPIO
16
Voltage - Supply
1.76V ~ 3.63V
Current - Receiving
5.9mA
Current - Transmitting
5.6mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,835
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$12.77000$12.77
10$11.09000$110.90
25$10.50400$262.60
100$9.69910$969.91
490$8.88671$4,354.49
980$8.56585$8,394.53
1,470$8.38687$12,328.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.