
CYBT-483039-02 | |
|---|---|
DigiKey Part Number | 448-CYBT-483039-02TR-ND - Tape & Reel (TR) 448-CYBT-483039-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CYBT-483039-02 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 +EDR Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 3Mbps | |
Power - Output | 20dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, I2C, I2S, PCM, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW20719 | |
Memory Size | 1MB Flash, 512kB SRAM | |
Voltage - Supply | 1.76V ~ 3.63V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 34-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.36000 | $29.36 |
| 10 | $25.57200 | $255.72 |
| 25 | $24.25840 | $606.46 |
| 100 | $22.45760 | $2,245.76 |
| 250 | $21.37984 | $5,344.96 |

