Bluetooth Bluetooth v5.0 +EDR Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-413034-02

DigiKey Part Number
448-CYBT-413034-02TR-ND - Tape & Reel (TR)
448-CYBT-413034-02CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CYBT-413034-02
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 +EDR Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
3Mbps
Power - Output
4dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, I2C, I2S, PCM, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CYW20719
Memory Size
1MB Flash, 512kB SRAM
Voltage - Supply
1.76V ~ 3.63V
Current - Receiving
5.9mA
Current - Transmitting
5.6mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
30-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.75000$20.75
10$18.04300$180.43
25$17.10280$427.57