How to connect an HMI Screen using Arduino PLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

003001300100

DigiKey Part Number
2198-003001300100-ND
Manufacturer
Manufacturer Product Number
003001300100
Description
TINKERTOUCH 10.1" ASUS LINUX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Voltage - Supply
12 ~ 24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,350.99000$1,350.99
Manufacturers Standard Package