
003001200200 | |
|---|---|
DigiKey Part Number | 2198-003001200200-ND |
Manufacturer | |
Manufacturer Product Number | 003001200200 |
Description | TINKERTOUCH 10.1" ASUS ANDROID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,504.86000 | $1,504.86 |

