
15DYS890-480200G | |
|---|---|
DigiKey Part Number | 2882-15DYS890-480200G-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS890-480200G |
Description | AC/DC DESKTOP ADAPTER 48V 96W |
Customer Reference | |
Detailed Description | 48V 96 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2A | |
Power (Watts) | 96 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.71" L x 2.42" W x 1.34" H (145.0mm x 61.5mm x 34.0mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | - |

