
PISO-CAN200U-T | |
|---|---|
DigiKey Part Number | 2488-PISO-CAN200U-T-ND |
Manufacturer | |
Manufacturer Product Number | PISO-CAN200U-T |
Description | 2-PORT CANBUS PCI CARD TERM BLK |
Customer Reference | |
Detailed Description | PCI Communication Card 0.866" x 4.960" (22.00mm x 126.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 0.866" x 4.960" (22.00mm x 126.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 60°C | |
Video Core | - | |
Base Product Number |

