
FFE-1SAA | |
|---|---|
DigiKey Part Number | 1436-2489-ND |
Manufacturer | |
Manufacturer Product Number | FFE-1SAA |
Description | WIRE SPLICE TRAY 24PAIR |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 9.49" (241.0mm) 24 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray, Splice | |
Number of Cable Pairs | 24 Fibers | |
Diameter - Inside | - | |
Length - Overall | 9.49" (241.0mm) | |
Sheath Opening | 0.39" ~ 0.59" (10.0mm ~ 15.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.64000 | $256.64 |
| 10 | $209.24300 | $2,092.43 |
| 25 | $195.40960 | $4,885.24 |

