Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1691NG--20C001312U1930

DigiKey Part Number
3147-T1691NG--20C001312U1930TR-ND - Tape & Reel (TR)
3147-T1691NG--20C001312U1930CT-ND - Cut Tape (CT)
3147-T1691NG--20C001312U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1691NG--20C001312U1930
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.00mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
2.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13300$1.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.12679$126.79
Manufacturers Standard Package