09457151175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457151173

DigiKey Part Number
1195-7714-ND
Manufacturer
Manufacturer Product Number
09457151173
Description
CABLE MOD 8P4C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457151173 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$248.57000$248.57
10$211.30100$2,113.01
25$198.08800$4,952.20
50$188.70080$9,435.04
Manufacturers Standard Package