09000005165
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005168

DigiKey Part Number
1195-7354-ND
Manufacturer
Manufacturer Product Number
09000005168
Description
CABLE GLAND PG21 THERMOPL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Gland Thermoplastic PG21 Gray
Datasheet
 Datasheet
EDA/CAD Models
09000005168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG21
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Thermoplastic
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$31.76000$31.76
10$26.99500$269.95
26$25.23462$656.10
50$24.09720$1,204.86
100$22.94740$2,294.74
250$21.51208$5,378.02
500$20.48668$10,243.34